-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4696
|
Newark | Conn, Hdr, 40Pos, 2Row, 1.25Mm, Smt Rohs Compliant: Yes |Hirose(Hrs) DF13EA-40DP-1.25V(52) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.4200 | Buy Now |
DISTI #
65AK8696
|
Newark | Conn, Hdr, 40Pos, 2Row, 1.25Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Df13 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF13EA-40DP-1.25V(52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 156 |
|
$1.3800 / $1.5600 | Buy Now |
DISTI #
26-DF13EA-40DP-1.25V(52)CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6552 In Stock |
|
$0.8625 / $1.7300 | Buy Now |
DISTI #
DF13EA-40DP-1.25V(
|
Avnet Americas | Conn Shrouded Header 40 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF13EA-40DP-1.25V() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9457 | Buy Now |
DISTI #
798-DF13EA40DP125V52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 40POS 1.25MM RoHS: Compliant | 9486 |
|
$0.8660 / $2.0600 | Buy Now |
|
Future Electronics | 40 POS 1.25mm Solder ST SMD Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
HIRDF13EA-40DP-1.25V(52)
|
Heilind Electronics | 536-0573-0-52 REEL | Americas - 0 in Stock750 On Order |
|
$1.0781 / $1.2381 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant |
5000 In Stock |
|
$0.8210 / $0.9630 | Buy Now |
DISTI #
84469676
|
Verical | Conn Shrouded Header (3 Sides) HDR 40 POS 1.25mm Solder ST SMD Reel Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 1000 |
|
$1.4957 | Buy Now |
DISTI #
DF13EA40DP1.25V-52
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 40, SMT Min Qty: 1000 | 0 |
|
$1.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13EA-40DP-1.25V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13EA-40DP-1.25V(52)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.215 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13EA-40DP-1.25V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13EA-40DP-1.25V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13-40DP-1.25V(91) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | DF13EA-40DP-1.25V(52) vs DF13-40DP-1.25V(91) |
DF13A-40DP-1.25V(59) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF13EA-40DP-1.25V(52) vs DF13A-40DP-1.25V(59) |
DF13A-40DP-1.25V(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13EA-40DP-1.25V(52) vs DF13A-40DP-1.25V(20) |
CL536-0573-0-82 | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | DF13EA-40DP-1.25V(52) vs CL536-0573-0-82 |
DF13-40DP-1.25V(59) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF13EA-40DP-1.25V(52) vs DF13-40DP-1.25V(59) |
DF13-40DP-1.25V(56) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | DF13EA-40DP-1.25V(52) vs DF13-40DP-1.25V(56) |
DF13EA-40DP-1.25V(82) | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | DF13EA-40DP-1.25V(52) vs DF13EA-40DP-1.25V(82) |
DF13EA-40DP-1.25V(93) | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | DF13EA-40DP-1.25V(52) vs DF13EA-40DP-1.25V(93) |
DF13-40DP-1.25V(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13EA-40DP-1.25V(52) vs DF13-40DP-1.25V(20) |
53505-4019 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | DF13EA-40DP-1.25V(52) vs 53505-4019 |