DF13-10S-1.25C(41) vs DF13-10S-1.25C(40) feature comparison

DF13-10S-1.25C(41) Hirose Electric Co Ltd

Buy Now Datasheet

DF13-10S-1.25C(40) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination MATTE TIN TIN/GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3/e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DF13-10S-1.25C(41) with alternatives

Compare DF13-10S-1.25C(40) with alternatives