DF13-10S-1.25C(41)
vs
280362-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA
AMPMODU
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-1
Base Number Matches
1
1
Compare DF13-10S-1.25C(41) with alternatives
Compare 280362-0 with alternatives