DF13-10P-1.25DSA(55)
vs
35362-1012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MOLEX LLC
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.134 inch
0.217 inch
Body Depth
0.169 inch
0.335 inch
Body Length
0.557 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.049 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
8u inch
Polarization Key
POLARIZED
Reference Standard
UL
UL
Terminal Length
0.091 inch
0.13 inch
Terminal Pitch
1.25 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
POLARIZED
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN/LEAD
Contact Material
BRASS
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare DF13-10P-1.25DSA(55) with alternatives
Compare 35362-1012 with alternatives