DF13-10P-1.25DSA(55)
vs
PS-10SS-TAA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
|
Body Breadth |
0.134 inch
|
|
Body Depth |
0.169 inch
|
|
Body Length |
0.557 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BEIGE
|
BLACK
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
0.049 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
8u inch
|
100u inch
|
Polarization Key |
POLARIZED
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.091 inch
|
0.114 inch
|
Terminal Pitch |
1.25 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
MATING LENGTH OF 0.318 IN.
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
SN-PB ON NI
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
MIL Conformance |
|
NO
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare DF13-10P-1.25DSA(55) with alternatives
Compare PS-10SS-TAA with alternatives