DF12NB(3.0)-80DP-0.5V(51)
vs
DF40HC(3.0)-80DS-0.4V(70)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Hirose
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.15 inch
0.133 inch
Body Depth
0.091 inch
0.114 inch
Body Length
0.874 inch
0.732 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
90 mΩ
Contact Style
CENTRONIC
BELLOWED TYPE
Dielectric Withstanding Voltage
150VAC V
100VAC V
Durability
50 Cycles
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
50000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.02 inch
0.016 inch
Mating Contact Row Spacing
0.096 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-35 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.6 mm
2.38 mm
Rated Current (Signal)
0.3 A
0.3 A
Reference Standard
UL
UL
Terminal Pitch
0.5 mm
0.4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
80
80
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Plating Thickness
1.969u inch
Polarization Key
POLARIZED HOUSING
Compare DF12NB(3.0)-80DP-0.5V(51) with alternatives
Compare DF40HC(3.0)-80DS-0.4V(70) with alternatives