DF40HC(3.0)-80DS-0.4V(70) vs DF40HC(4.0)-80DS-0.4V(58) feature comparison

DF40HC(3.0)-80DS-0.4V(70) Hirose Electric Co Ltd

Buy Now Datasheet

DF40HC(4.0)-80DS-0.4V(58) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.133 inch 0.133 inch
Body Depth 0.114 inch 0.154 inch
Body Length 0.732 inch 0.732 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 90 mΩ 90 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 100VAC V 100VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
Insulation Resistance 50000000 Ω 50000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.016 inch 0.016 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.38 mm 2.38 mm
Plating Thickness 1.969u inch 1.969u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.3 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.4 mm 0.4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare DF40HC(3.0)-80DS-0.4V(70) with alternatives

Compare DF40HC(4.0)-80DS-0.4V(58) with alternatives