DF12-P23A-014
vs
53307-1468
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MORETHANALL CO LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
1500PCS/REEL PACKING
Board Mounting Option
LOCATING POSTS
Body Breadth
0.15 inch
0.161 inch
Body Depth
0.092 inch
0.144 inch
Body Length
0.258 inch
0.291 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
CENTRONIC
CENTRONIC
Dielectric Withstanding Voltage
100VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.02 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
4.2926 mm
Plating Thickness
3u inch
4u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
0.7874 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code
e4
Polarization Key
POLARIZED HOUSING
Compare DF12-P23A-014 with alternatives
Compare 53307-1468 with alternatives