DF12-P23A-014
vs
SIP110-PPVC-D05-ST-BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MORETHANALL CO LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
1500PCS/REEL PACKING
Board Mounting Option
LOCATING POSTS
Body Breadth
0.15 inch
0.236 inch
Body Depth
0.092 inch
0.228 inch
Body Length
0.258 inch
0.713 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
CENTRONIC
IDC
Dielectric Withstanding Voltage
100VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.02 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
2.54 mm
Plating Thickness
3u inch
FLASH inch
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
14
10
Base Number Matches
1
1
Mating Contact Row Spacing
0.1 inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.134 inch
Compare DF12-P23A-014 with alternatives
Compare SIP110-PPVC-D05-ST-BK with alternatives