DF10M-T vs DF10 feature comparison

DF10M-T Diodes Incorporated

Buy Now Datasheet

DF10 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC INTERNATIONAL RECTIFIER CORP
Package Description R-PDIP-T4 DIP-4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PDIP-T4 R-PDIP-T4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 31 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 22
Part Package Code DIP

Compare DF10M-T with alternatives

Compare DF10 with alternatives