DF005S-GT3
vs
DF01S-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-G4
R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
100 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Breakdown Voltage-Min
100 V
Forward Voltage-Max (VF)
1.1 V
Compare DF005S-GT3 with alternatives
Compare DF01S-GT3 with alternatives