Part Details for DF01S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of DF01S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF01S-GT3
DF01S-GT3 CAD Models
DF01S-GT3 Part Data Attributes:
|
DF01S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF01S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF01S-GT3
This table gives cross-reference parts and alternative options found for DF01S-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01S-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | WEITRON INTERNATIONAL CO., LTD. | DF01S-GT3 vs DF01S |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF01S-GT3 vs DF01S |
DF01S | 1.5A Bridge Rectifier, 1500-REEL | onsemi | DF01S-GT3 vs DF01S |
DB102-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | DF01S-GT3 vs DB102-S |
DF01STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF01S-GT3 vs DF01STRR16 |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF01S-GT3 vs DF01S |
DF01S | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF01S-GT3 vs DF01S |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DF-S, 4 PIN | Fuji Electric Co Ltd | DF01S-GT3 vs DF01S |
DB102-S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF01S-GT3 vs DB102-S |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | DF01S-GT3 vs DF01S |