DEMO9P543CN
vs
PCD9M93S00Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
7.3 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
LOCKING
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
2.84 mm
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL
Shell Finish
CADMIUM
ZINC
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.197 inch
0.218 inch
Terminal Pitch
2.7432 mm
2.74 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
PANEL MOUNT
Board Mounting Option
#4-40
Body Breadth
0.494 inch
Body Depth
0.301 inch
Body Length
1.21 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
GOLD FLASH OVER NICKEL
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
8.896 N
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors
ONE
Plating Thickness
30u inch
Withdrawl Force-Min
8.896 N
Compare DEMO9P543CN with alternatives
Compare PCD9M93S00Z with alternatives