DEMA9SNMBFR163
vs
5-747905-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
PANEL
Shell Finish
TIN
ZINC
Shell Material
COPPER ALLOY
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
9
9
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
50 Weeks
Additional Feature
ROHS COMPLIANT
Body Breadth
0.492 inch
Body Depth
0.209 inch
Body Length
1.21 inch
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Plating Thickness
8u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Wire Size-Max
20 AWG
Withdrawl Force-Min
.2085 N
Compare DEMA9SNMBFR163 with alternatives
Compare 5-747905-4 with alternatives