DEM09P043N
vs
DAM-15S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
FEMALE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
YELLOW CHROMATE/ZINC
Shell Material
STEEL
STEEL
Shell Size
1/E
2/A
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
9
15
UL Flammability Code
94V-0
Base Number Matches
2
4
Rohs Code
Yes
Additional Feature
RS-232
Body Breadth
0.494 inch
Body Depth
0.273 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
2.224 N
Compare DEM09P043N with alternatives
Compare DAM-15S with alternatives