DAM-15S vs DAM-S feature comparison

DAM-15S Bel Fuse

Buy Now Datasheet

DAM-S ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC ITT CANNON
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.273 inch
Body Length 1.541 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Plating Thickness 20u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish YELLOW CHROMATE/ZINC CHROMATE
Shell Material STEEL BRASS
Shell Size 2/A 2/A
Terminal Length 0.077 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 15
Withdrawl Force-Min .1946 N
Base Number Matches 4 1
Additional Feature MAX CONTACTS (SERIES)=15
DIN Conformance NO
IEC Conformance NO

Compare DAM-15S with alternatives

Compare DAM-S with alternatives