DEM-9S
vs
DEMM-9S-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RS-232
STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth
0.496 inch
0.494 inch
Body Depth
0.185 inch
0.395 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
2.7 mΩ
55 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
YES
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Type
PANEL
BOARD
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
YELLOW CHROMATE/ZINC
CHROMATE
Shell Material
STEEL
STEEL
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
9
9
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
2.224 N
Base Number Matches
3
1
Pbfree Code
No
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ITT CANNON
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
50u inch
Shell Size
1/E
Terminal Length
0.127 inch
Terminal Pitch
2.7432 mm
UL Flammability Code
94V-0
Compare DEM-9S with alternatives
Compare DEMM-9S-D with alternatives