DEMM-9S-D vs DEM-5W1S feature comparison

DEMM-9S-D ITT Interconnect Solutions

Buy Now Datasheet

DEM-5W1S Bel Fuse

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON BEL FUSE INC
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED
Contact Resistance 55 mΩ 2.7 mΩ
Contact Style RND PIN-SKT HYBRID
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color GREEN GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Option 1 HOLE .112-.124 HOLE .125-.137
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD PANEL
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 50u inch 20u inch
Shell Finish CHROMATE YELLOW CHROMATE/ZINC
Shell Material STEEL STEEL
Shell Size 1/E
Terminal Length 0.127 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 9 5
UL Flammability Code 94V-0
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Arrangement S4C1
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Number Of Connectors ONE
Rated Current (Signal) 5 A
Withdrawl Force-Min .1946 N

Compare DEMM-9S-D with alternatives