DEM-5W1PTI vs 627-5W1-624-7T3 feature comparison

DEM-5W1PTI Cinch Connectivity Solutions

Buy Now Datasheet

627-5W1-624-7T3 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EDAC INC
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +125C Military: -55C to +125C
Body Breadth 0.494 inch 0.492 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S4C1 S4C1
Contact Finish Mating GOLD (20)
Contact Finish Termination GOLD (30)
Contact Gender MALE MALE
Contact Material BRASS
Contact Resistance 2.7 mΩ 10 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 1250VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE/POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .125-.137 #4-40
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications UL
Body Depth 0.252 inch
Contact Pattern MIXED
Durability 500 Cycles
Mounting Option 2 THREADED
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Reference Standard UL
Terminal Length 0.193 inch

Compare DEM-5W1PTI with alternatives

Compare 627-5W1-624-7T3 with alternatives