DEM-5W1PTI vs 627-5W1-624-5TD feature comparison

DEM-5W1PTI Bel Fuse

Buy Now Datasheet

627-5W1-624-5TD EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch 0.492 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S4C1 S4C1
Contact Finish Mating AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 2.7 mΩ 10 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1250VAC V 1414VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYETHYLENE/POLYESTER
Mixed Contacts YES YES
Mounting Option 1 HOLE .125-.137 M3
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 5 5
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Board Mounting Option SPLIT BOARD LOCK
Body Depth 0.252 inch
Contact Pattern MIXED
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 THREADED
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Reference Standard UL
Shell Size 1/E
Terminal Length 0.193 inch
UL Flammability Code 94V-0

Compare DEM-5W1PTI with alternatives

Compare 627-5W1-624-5TD with alternatives