DELC-J25PAF-20L8E vs 09670255615.05 feature comparison

DELC-J25PAF-20L8E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

09670255615.05 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD HARTING ELECTRONICS GMBH & CO KG
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN
Shell Material STEEL METAL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 2
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT

Compare DELC-J25PAF-20L8E with alternatives

Compare 09670255615.05 with alternatives