DELC-J25PAF-20L8E
vs
L717DB25P1AMN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
AMPHENOL CORP
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (4) OVER NICKEL
GOLD (3) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL C24308
Body/Shell Style
PLUG
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BRASS
JESD-609 Code
e4
Mounting Option 1
LOCKING
Compare DELC-J25PAF-20L8E with alternatives
Compare L717DB25P1AMN with alternatives