DEI5W1S300H40LF
vs
DCMMY-5W1S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
CINCH CONNECTIVITY SOLUTIONS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
PURE BRIGHT TIN (295) OVER NICKEL (50)
GOLD (50)
Contact Finish Termination
PURE BRIGHT TIN OVER NICKEL
GOLD (50)
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD
PANEL
Option
GENERAL PURPOSE
Shell Finish
COPPER TIN
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Body/Shell Style
SOCKET
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare DEI5W1S300H40LF with alternatives
Compare DCMMY-5W1S with alternatives