DE4GD vs DF3YD feature comparison

DE4GD Kingbright

Buy Now Datasheet

DF3YD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-8 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color GREEN YELLOW
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 3 ELEMENTS
Forward Current-Max 0.025 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 52.0 mcd 31.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 11.2 mm 6.4 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 590 nm
Shape SQUARE RECTANGULAR
Size 13.4 mm 19.9 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Color@Wavelength Yellow
Forward Voltage-Max 2.5 V
Luminous Intensity-Min 0.009 cd
Number of LEDs in Array 3

Compare DE4GD with alternatives

Compare DF3YD with alternatives