DF3YD vs DE4SGD feature comparison

DF3YD Kingbright

Buy Now Datasheet

DE4SGD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color YELLOW SUPER BRIGHT GREEN
Color@Wavelength Yellow
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.5 V
Lens Type DIFFUSED DIFFUSED GREEN
Luminous Intensity-Min 0.009 cd
Luminous Intensity-Nom 31.0 mcd 80.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of LEDs in Array 3
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.4 mm 11.2 mm
Packing Method BULK BULK
Peak Wavelength 590 nm 565 nm
Shape RECTANGULAR SQUARE
Size 19.9 mm 13.4 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Samacsys Manufacturer Kingbright

Compare DF3YD with alternatives

Compare DE4SGD with alternatives