DE4GD
vs
DF3YD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-8
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
GREEN
YELLOW
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.025 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
52.0 mcd
31.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
11.2 mm
6.4 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
590 nm
Shape
SQUARE
RECTANGULAR
Size
13.4 mm
19.9 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
2
2
Color@Wavelength
Yellow
Forward Voltage-Max
2.5 V
Luminous Intensity-Min
0.009 cd
Number of LEDs in Array
3
Compare DE4GD with alternatives
Compare DF3YD with alternatives