DE4GD
vs
DF3ID
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-8
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
GREEN
|
HIGH EFFICIENCY RED
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Luminous Intensity-Nom |
52.0 mcd
|
31.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
11.2 mm
|
6.4 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
627 nm
|
Shape |
SQUARE
|
RECTANGULAR
|
Size |
13.4 mm
|
19.9 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
2
|
Color@Wavelength |
|
Orange
|
Forward Voltage-Max |
|
2.5 V
|
Luminous Intensity-Min |
|
0.009 cd
|
Number of LEDs in Array |
|
3
|
|
|
|
Compare DE4GD with alternatives
Compare DF3ID with alternatives