There are no models available for this part yet.
Overview of SS10P3HM3_A/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SS10P3HM3_A/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y2704
|
Newark | 10A,30V, sm Sky Rect. |Vishay SS10P3HM3_A/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.3430 | Buy Now | |
DISTI #
SS10P3HM3_A/I
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10P3HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2981 | Buy Now | |
DISTI #
78-SS10P3HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,30V,SM SKY RECT. RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
CAD Models for SS10P3HM3_A/I by Vishay Intertechnologies
Part Data Attributes for SS10P3HM3_A/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMPC, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.56 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
280 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
800 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SS10P3HM3_A/I
This table gives cross-reference parts and alternative options found for SS10P3HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P3HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10P3HM3/87A | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P3HM3_A/I vs SS10P3HM3/87A |
SS10P3-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P3HM3_A/I vs SS10P3-M3/87A |
SS10P3HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10P3HM3_A/I vs SS10P3HM3_A/H |
SS10P3-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P3HM3_A/I vs SS10P3-M3/86A |
SS10P3HM3/86A | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P3HM3_A/I vs SS10P3HM3/86A |
SS10P3-M3/87A | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P3HM3_A/I vs SS10P3-M3/87A |