DDTA144WKA-13
vs
MMUN2214LT3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
DIODES INC
LESHAN RADIO CO LTD
Part Package Code
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 0.46
Collector Current-Max (IC)
0.03 A
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
56
80
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
1
5
Power Dissipation-Max (Abs)
0.2 W
Compare DDTA144WKA-13 with alternatives
Compare MMUN2214LT3 with alternatives