DDMYAM78S vs ODD78S5R70T2S feature comparison

DDMYAM78S ITT Interconnect Solutions

Buy Now Datasheet

ODD78S5R70T2S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Shell Finish CHROMATE
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 78 78
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.606 inch
Body Length 2.626 inch
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 2.41 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Terminal Pitch 2.41 mm
UL Flammability Code 94V-0

Compare DDMYAM78S with alternatives

Compare ODD78S5R70T2S with alternatives