DDMYAM78S vs PCDD78F62B300S/AA-15 feature comparison

DDMYAM78S ITT Interconnect Solutions

Buy Now Datasheet

PCDD78F62B300S/AA-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Shell Finish CHROMATE
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type CRIMP PRESS FIT
Total Number of Contacts 78 78
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-DTL-24308
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DDMYAM78S with alternatives

Compare PCDD78F62B300S/AA-15 with alternatives