DDMY-50S vs 023274 feature comparison

DDMY-50S ITT Interconnect Solutions

Buy Now Datasheet

023274 Provertha Connectors Cables & Solutions GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ITT CANNON PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH
Reach Compliance Code compliant compliant
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308 STANDARDS: DIN 41652, IEC 807-3
Body Breadth 0.605 inch 0.492 inch
Body Depth 0.186 inch 0.57 inch
Body Length 2.635 inch 2.638 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO YES
Dielectric Withstanding Voltage 1700VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Color GREEN
Insulator Material POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .087-.098 #4-40
Mounting Option 2 FLOAT MOUNT RIVET
Mounting Type PANEL BOARD AND PANEL
Number of Rows Loaded 3 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE TIN
Shell Material STEEL
Shell Size 5/D 5/D
Terminal Length 0.234 inch 0.157 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Base Number Matches 77 1
Insulation Resistance 100000000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Reference Standard UL, CSA
Terminal Pitch 2.7432 mm

Compare DDMY-50S with alternatives

Compare 023274 with alternatives