023274 vs 777-SD-D-H-50-S-OL2-RM5 feature comparison

023274 Provertha Connectors Cables & Solutions GmbH

Buy Now Datasheet

777-SD-D-H-50-S-OL2-RM5 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARDS: DIN 41652, IEC 807-3 STANDARD: MIL-C-24308
Body Breadth 0.492 inch 0.605 inch
Body Depth 0.57 inch
Body Length 2.638 inch 2.64 inch
Body/Shell Style SOCKET PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulation Resistance 100000000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 RIVET INSERT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL
Shell Finish TIN TIN
Shell Size 5/D 5/D
Terminal Length 0.157 inch 0.157 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Termination TIN LEAD (100) OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.078 inch
Plating Thickness 15u inch
Shell Material STEEL

Compare 023274 with alternatives

Compare 777-SD-D-H-50-S-OL2-RM5 with alternatives