DDME24W7PNMBF179AFR163 vs DDM24W7PNMBF179AFR163 feature comparison

DDME24W7PNMBF179AFR163 ITT Interconnect Solutions

Buy Now Datasheet

DDM24W7PNMBF179AFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Shell Finish TIN TIN
Shell Material COPPER ALLOY COPPER ALLOY
Shell Size 5/D 5/D
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DDME24W7PNMBF179AFR163 with alternatives

Compare DDM24W7PNMBF179AFR163 with alternatives