DDME24W7PNMBF179AFR163
vs
L717TWD24W7PP3SYRM54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
POLYETHYLENE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
BOARD
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
5/D
5/D
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL C24308, SHIELDED
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
Tin (Sn)
Contact Material
BRASS
JESD-609 Code
e3
Option
GENERAL PURPOSE
Compare DDME24W7PNMBF179AFR163 with alternatives
Compare L717TWD24W7PP3SYRM54 with alternatives