DDMAE78S vs ODD78F4R70T20 feature comparison

DDMAE78S ITT Interconnect Solutions

Buy Now Datasheet

ODD78F4R70T20 Amphenol Positronic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature COMPATIBLE CONTACTS: 349-0014-000, 349-0016-000, 349-0004-000, 349-0002-000 WITH CROSS BAR
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.375 inch 0.614 inch
Body Length 2.635 inch 2.626 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACH OR LOOSE
Contact Finish Mating AU ON NI GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT JACKSCREW,BRACKET
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 12 A
Shell Finish CHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 78 78
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Insulation Resistance 5000000000 Ω
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Reference Standard UL, CSA
Terminal Length 0.125 inch
Terminal Pitch 2.41 mm
UL Flammability Code 94V-0

Compare DDMAE78S with alternatives

Compare ODD78F4R70T20 with alternatives