DDMAE78S vs 17HD-078-S-AM-2-00 feature comparison

DDMAE78S ITT Interconnect Solutions

Buy Now Datasheet

17HD-078-S-AM-2-00 Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature COMPATIBLE CONTACTS: 349-0014-000, 349-0016-000, 349-0004-000, 349-0002-000
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.375 inch 0.475 inch
Body Length 2.635 inch 2.63 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACH OR LOOSE PREASSEM CONN
Contact Finish Mating AU ON NI GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.095 inch
Mating Contact Row Spacing 0.112 inch 0.082 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT SCREWLOCKS
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number of Rows Loaded 4 4
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 78 78
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code No
Insulation Resistance 1000000000 Ω
Option GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.195 inch
UL Flammability Code 94V-0

Compare DDMAE78S with alternatives

Compare 17HD-078-S-AM-2-00 with alternatives