DDM50PF179NMB vs DDMM50PLNMB-K52 feature comparison

DDM50PF179NMB ITT Interconnect Solutions

Buy Now Datasheet

DDMM50PLNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.235 inch 0.507 inch
Body Length 2.635 inch 2.635 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE WHITE
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type PANEL BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Shell Finish CHROMATE CHROMATE
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.405 inch 0.158 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Additional Feature GNDING BRACKETS
Plating Thickness 50u inch
Terminal Pitch 2.7686 mm

Compare DDM50PF179NMB with alternatives

Compare DDMM50PLNMB-K52 with alternatives