Part Details for DDM50PF179NMB by ITT Interconnect Solutions
Overview of DDM50PF179NMB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM50PF179NMB
DDM50PF179NMB CAD Models
DDM50PF179NMB Part Data Attributes
|
DDM50PF179NMB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PF179NMB
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.405 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 |
Alternate Parts for DDM50PF179NMB
This table gives cross-reference parts and alternative options found for DDM50PF179NMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PF179NMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1218442-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDM50PF179NMB vs 1-1218442-0 |
DDMM50PF179ANMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDMM50PF179ANMB-K52 |
1-1218440-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM50PF179NMB vs 1-1218440-0 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDM50PMNMB |
DDMM50PSNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDMM50PSNMB-K52 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM50PF179NMB vs 1-1218444-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDMM50PLNMB-K52 |
DDMM50PDNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDMM50PDNMB |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDM50PF179NMB vs 1-1757835-0 |
DDMM50PLNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PF179NMB vs DDMM50PLNMB |