DDM-50P-NMBK52 vs 77-SD-D-H-50-P-OL2-RM5 feature comparison

DDM-50P-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

77-SD-D-H-50-P-OL2-RM5 Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.196 inch
Body Length 2.635 inch 2.64 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) TIN LEAD (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Type BOARD BOARD
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 5/D 5/D
Terminal Length 0.233 inch 0.157 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Wire Size-Max 20 AWG
Base Number Matches 2 9
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulation Resistance 1000000000 Ω
Mounting Option 2 INSERT
Mounting Style STRAIGHT
Option GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
UL Flammability Code 94V-0

Compare DDM-50P-NMBK52 with alternatives

Compare 77-SD-D-H-50-P-OL2-RM5 with alternatives