DDM-50P-NMBK52
vs
777-SD-D-H-50-P-OL2-RM5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
18 Weeks
Additional Feature
STANDARD: MIL-C-24308
STANDARD: MIL-C-24308
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.196 inch
0.244 inch
Body Length
2.635 inch
2.64 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD (15) OVER NICKEL
Contact Finish Termination
Gold (Au)
TIN LEAD (100) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1700VAC V
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e0
MIL Conformance
YES
YES
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
#4-40
Mounting Type
BOARD
BOARD
Number of Rows Loaded
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Rated Current (Signal)
5 A
5 A
Shell Finish
GOLD
TIN
Shell Material
BRASS
STEEL
Shell Size
5/D
5/D
Terminal Length
0.233 inch
0.173 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
Wire Size-Max
20 AWG
Base Number Matches
1
1
Insulation Resistance
1000000000 Ω
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
15u inch
Reference Standard
UL
Terminal Pitch
2.7686 mm
UL Flammability Code
94V-0
Compare DDM-50P-NMBK52 with alternatives
Compare 777-SD-D-H-50-P-OL2-RM5 with alternatives