DDM-50P-F179 vs 1-1218440-0 feature comparison

DDM-50P-F179 ITT Interconnect Solutions

Buy Now Datasheet

1-1218440-0 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Additional Feature PANEL MOUNTABLE STANDARDS: MIL-C-24308, MIL-C-39029
Body Breadth 0.605 inch 0.62 inch
Body Depth 0.235 inch 0.604 inch
Body Length 2.635 inch 2.65 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .115-.125
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Shell Finish CHROMATE CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.405 inch 0.105 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 13 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Plating Thickness 10u inch

Compare DDM-50P-F179 with alternatives

Compare 1-1218440-0 with alternatives