1-1218440-0 vs 1-1218441-0 feature comparison

1-1218440-0 TE Connectivity

Buy Now Datasheet

1-1218441-0 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: MIL-C-24308, MIL-C-39029 STANDARDS: MIL-C-24308, MIL-C-39029
Body Breadth 0.62 inch 0.62 inch
Body Depth 0.604 inch 0.653 inch
Body Length 2.65 inch 2.65 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 10u inch 10u inch
Shell Finish CADMIUM CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.105 inch 0.136 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Contact Finish Termination TIN OVER NICKEL
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE
Mating Contact Pitch 0.109 inch
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 1-1218440-0 with alternatives

Compare 1-1218441-0 with alternatives