DD44M1000S-50
vs
KF66X-B44P-NVJM15
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
KYCON INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
GOLD (15)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
12 A
Shell Material
STAINLESS STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
44
44
UL Flammability Code
94V-0
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Body/Shell Style
PLUG
Compare DD44M1000S-50 with alternatives
Compare KF66X-B44P-NVJM15 with alternatives