DD44M1000S-50 vs L17EHD44P22 feature comparison

DD44M1000S-50 Amphenol Positronic

Buy Now Datasheet

L17EHD44P22 Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE WATERPROOF
Rated Current (Signal) 12 A
Shell Material STAINLESS STEEL STEEL
Shell Size 3/B 3/B
Termination Type CRIMP SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Shell Finish TIN

Compare DD44M1000S-50 with alternatives

Compare L17EHD44P22 with alternatives