827898-2 vs DBMA44SNMCF0 feature comparison

827898-2 TE's AMP

Buy Now Datasheet

DBMA44SNMCF0 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature AMPLIMITE, COMPATIBLE CONTACTS: 66493-3; 66493-9; 166786-2 STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE
Shell Finish ZINC CHROMATE
Shell Material STEEL BRASS
Shell Size 3/B 3/B
Total Number of Contacts 44 44
UL Flammability Code 94V-0
Base Number Matches 2 1
Body/Shell Style RECEPTACLE
Insulator Material DIALLYL PHTHALATE

Compare 827898-2 with alternatives

Compare DBMA44SNMCF0 with alternatives