DD104M1S00X
vs
ODD104M4R700X-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: MIL-C-39029; MIL-DTL-24308
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Body Breadth
0.668 inch
0.668 inch
Body Depth
0.411 inch
0.514 inch
Body Length
2.729 inch
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
GOLD (30) OVER NICKEL
Contact Finish Termination
Gold (Au)
GOLD (30) OVER NICKEL
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Contact Pitch
0.095 inch
Mating Contact Row Spacing
0.082 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
LOCKING
Mounting Option 2
LOCKING
JACKSCREW
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
5
5
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
12 A
12 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL/BRASS
Shell Size
6
6
Termination Type
CRIMP
SOLDER
Total Number of Contacts
104
104
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Board Mounting Option
SPLIT BOARD LOCK
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
5
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Pitch
2.41 mm
Compare DD104M1S00X with alternatives
Compare ODD104M4R700X-14 with alternatives