DD-03282DC-220
vs
HS1-3182-9
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
40
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
YES
Driver Number of Bits
1
1
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE DRIVER
Interface Standard
ARINC 429
ARINC 429
JESD-30 Code
R-CDIP-T40
R-GDIP-T16
JESD-609 Code
e0
Length
52.07 mm
Number of Functions
1
1
Number of Terminals
40
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
Seated Height-Max
5.715 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
2
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Supply Current-Max
0.975 mA
Supply Voltage1-Max
16.5 V
Supply Voltage1-Min
13.5 V
Supply Voltage1-Nom
15 V
Transmit Delay-Max
3300 ns
Compare DD-03282DC-220 with alternatives
Compare HS1-3182-9 with alternatives