DD-03282DC-220 vs DD-03282DC-300 feature comparison

DD-03282DC-220 Data Device Corporation

Buy Now Datasheet

DD-03282DC-300 Data Device Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DIP DIP
Package Description DIP, CERDIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Driver Number of Bits 1 1
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code R-CDIP-T40 R-GDIP-T40
JESD-609 Code e0
Length 52.07 mm 52.07 mm
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 5.715 mm 5.715 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare DD-03282DC-220 with alternatives

Compare DD-03282DC-300 with alternatives