DD-03182DC-300
vs
DD-03182DC-120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DIP
DIP
Package Description
CERDIP-16
CERAMIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
ARINC 429
ARINC 429
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.43 mm
19.43 mm
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.84 mm
5.84 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
16.5 V
16.5 V
Supply Voltage1-Min
11.4 V
11.4 V
Supply Voltage1-Nom
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
High Level Input Current-Max
0.00001 A
JESD-609 Code
e0
Out Swing-Min
9.5 V
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare DD-03182DC-300 with alternatives
Compare DD-03182DC-120 with alternatives